CCKP32-CD-3
Calmark BirtchernVent Schroff | Birtcher | CCKP32-CD-3 | conduction-cooled key .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKP32-CD-3
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack:
1
The Calmark Birtcher part CCKP32-CD-3 is a highly reliable and versatile electronic component that is commonly used in various industrial and automotive applications. This compact and durable component features excellent performance and is engineered to ensure long-term functionality in demanding environments.Designed to meet the highest industry standards, the CCKP32-CD-3 offers exceptional quality and reliability. It is equipped with a wide input voltage range, allowing it to adapt to different power supply conditions. With its advanced circuit protection features, such as overvoltage and reverse polarity protection, this component provides enhanced safety during operation.The CCKP32-CD-3 has a compact form factor, making it easy to integrate into any system design. It is built with high-grade materials and undergoes rigorous testing to ensure optimal performance and durability even in harsh operating conditions. With its lightweight construction and efficient heat dissipation properties, this component offers improved energy efficiency and reliability.This Calmark Birtcher part is well-suited for use in a wide range of applications, including industrial automation, automotive systems, robotics, and telecommunications. Its versatility and reliability make it an ideal choice for various electronic projects and installations.With its exceptional performance, durability, and versatility, the Calmark Birtcher part CCKP32-CD-3 is the perfect solution for demanding electronic applications. Trust in this reliable component to deliver consistent performance and stability for your next project.
Search Keywords:
CCKP32CD3
CUSTOMERS
ALSO BOUGHT
1055069-1
OSM RIGHT ANGLE PLUG TO JACK ADAPTER
MDM-25PSB
D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole ...
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
5-100525-9
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Gray Bag
6-100526-9
Z-PACK F.CODING KEY