Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
HA260-4.80ET2LK
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The Calmark Birtcher part HA260-4.80ET2LK is a high-quality and reliable electrical enclosure for your specific needs. This enclosure offers a secure and well-protected environment for your electrical components, with a compact and durable design. Crafted with precision and expertise, this enclosure features a rugged aluminum construction that ensures long-lasting performance even in demanding environments. The HA260-4.80ET2LK is equipped with a double-sided labyrinth for effective thermal management and enhanced airflow, keeping your electrical components cool and protected from potential heat damage. Furthermore, this enclosure is designed with a 4.80 mm pitch hole pattern, providing flexibility for mounting various electrical components and facilitating easy installation. The HA260-4.80ET2LK is also equipped with a two-point latch kit, ensuring a secure closure of the enclosure and safeguarding your components from potential tampering or accidental damage. With its versatile design and high-quality construction, the Calmark Birtcher part HA260-4.80ET2LK is an excellent choice for ensuring the safety and reliability of your electrical systems. Whether you need to house sensitive electronic equipment or protect critical infrastructure, this enclosure offers the perfect solution for your application.