L260-7.30TM2.5-2P2
Calmark BirtcherLever Actuated Card-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 6.26 mm (0.270") - 185.42mm (7.3") Length - M2.5 x 0.45 Tapped Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
L260-7.30TM2.5-2P2
RoHS:
Yes
Supplier Standard Pack
1
The L260-7.30TM2.5-2P2 from Calmark Birtcher is lever actuated Card-Lok with 5 segment, shafted design and M2.5 x 0.45 tapped hole. This Card-Lok has 6.35 mm (0.250") x 6.26 mm (0.270") profile dimensions and 185.42mm (7.3") length. Lever direction opposite as shown. Factory calibrated 645N (145lbs) when expanded to 7.63mm (.300 in). For cold wall applications.
Search Keywords:
L260730TM252P2
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$86.12
$258.360
5
$77.51
$387.550
8
$67.82
$542.560
10
+
$66.46
$664.600
Product Guides