MWV225-2.80T0R
Calmark BirtcherCard Lok PCB Retainer - Series 225 - 2.8 Inch Length - Screw Actuated - Gold Chem Film Finish. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
MWV225-2.80T0R
RoHS:
Yes
HTS:
8473302000
ECCN:
EAR99
Supplier Standard Pack
1
The Calmark Birtcher part MWV225-2.80T0R is a high-quality and reliable electronic component designed for various industrial applications. With its compact size and durable construction, this part is built to withstand harsh environments and ensure long-lasting performance. It features advanced technology and precise manufacturing, making it an ideal choice for demanding projects. The MWV225-2.80T0R offers excellent electrical conductivity and superior protection against electrical interference. It is versatile and can be used in a wide range of applications, including telecommunications, medical equipment, aerospace, and more. Trust in the Calmark Birtcher part MWV225-2.80T0R for exceptional quality and dependable performance.
Search Keywords:
MWV225280T0R
IN STOCK:
126
Can Ship immediately
MOQ for out of Stock Qty:
9
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$33.89
$33.890
9
$32.20
$289.800
18
$24.15
$434.700
26
$23.41
$608.660
35
+
$22.94
$802.900
Product Guides
CUSTOMERS
ALSO BOUGHT
272029MV
Rotary DIP Switch - 1 Pole BCH w/Compl. Mkd 0-15 - 28VDC@125mA - PCB Through Hole
FCA-210-BZ4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.34x25.65)mm Flange Military Relay
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
TMS-SCE-3/4-2.0-9
Heat Shrinkable Label - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
MS1-B-14-620-C-1CA-A-C