Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
S71-2-L
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Board Thickness (Imperial):
0.063 in
Component Mounting Hole (Metric):
2.39 mm
Application Mounting Hole (Imperial):
0.109 in
Color:
Gold
Application Mounting Hole (Metric):
2.77 mm
Component Mounting Hole (Imperial):
0.094 in
Board Thickness (Metric):
1.6 mm
Series 71 Aluminum PCB Extractor
Search Keywords:
S712L
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$6.25
$62.500
20
$5.94
$118.800
40
$5.64
$225.600
80
+
$5.36
$428.800
Product Guides