S71-3-L
Calmark Birtcher0.094 Inch PCB Thickness, Aluminum Alloy, Gold Chem Film Series 71 PCB Extractor - Straight Handle - Left Hand Orientation. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
S71-3-L
RoHS:
Yes
Supplier Standard Pack:
10
The Calmark Birtcher part S71-3-L is a high-quality PCB extractor designed specifically for left-handed users. It features a straight handle and left-hand orientation, providing maximum comfort and dexterity while working with printed circuit boards. With a short description of 0.094 inch PCB thickness, this extractor is compatible with a wide range of board specifications. The aluminum alloy construction ensures durability, while the gold chem film finish provides excellent conductivity and corrosion resistance. This Series 71 PCB extractor is the ideal tool for efficient and reliable board extraction, making it a must-have for professionals and hobbyists alike.
Search Keywords:
S713L
IN STOCK:
203
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
70
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$6.11
$61.100
20
$5.81
$116.200
40
$5.52
$220.800
70
$5.24
$366.800
130
$3.96
$514.800
190
$3.69
$701.100
250
+
$3.61
$902.500
DOWNLOADS