help desk software
DATA SHEET

V260-4.80T2K

Calmark Birtcher

Card Lok PCB Retainer - Series 260 - 4.8 Inch Length - Screw Actuated - Gold Chem Film Finish. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
V260-4.80T2K
RoHS:
Yes
HTS:
7616995190
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The TLCA263-5.30ET2 from Calmark Birtcher is gold chem film card-lok series 260 with visual indicator, captive screw, 300-399 lb clamp force and 2-56 tapped mounting hole. This card-lok has profile dimensions 6.35 mm (.250") x 6.26 mm (.270") and length of 4.80" (121.92mm).
Search Keywords:
V260480T2K
IN STOCK: 101
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.443
$36.443
10
$34.621
$346.210
25
$32.890
$822.250
50
$20.240
$1,012.000
75
$16.023
$1,201.725
100 +
$15.703
$1,570.300
Tools/3D Models
Product Guides