help desk software
DATA SHEET

35-710-A

Calrad Electronics

DVI-I To DVI-I Female To Female Coupler - Gold Plated Pins

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
35-710-A
RoHS:
Yes
HTS:
8504408500
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 35-710-A is a DVI-I to DVI-I female jack coupler. Shielded di-cast case handles, 5 pin analog and 24 pin digital signals. Gold plated contact pins. Used for inline or chassis mounting.
Search Keywords:
35710A
IN STOCK: 4
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$15.29
$30.580
10
$8.92
$89.200
25
$8.23
$205.750
50
$7.54
$377.000
100
$7.23
$723.000
250 +
$6.77
$1,692.500
Tools/3D Models
Product Guides