help desk software
DATA SHEET

42-107-RT-RT-3

Calrad Electronics

Cable Assembly Interface 0.914m 3.5mm Stereo to 3.5mm Stereo M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
42-107-RT-RT-3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Connector Type B:
3.5mm Stereo
Connector Type:
3.5mm Stereo to 3.5mm Stereo
Cable Type:
Interface
Cable Length:
0.914 m
Connector Type A:
3.5mm Stereo
Cable Assembly Interface 0.914m 3.5mm Stereo to 3.5mm Stereo M-M
Search Keywords:
42107RTRT3
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.637
$10.637
3
$9.670
$29.010
25
$3.630
$90.750
50
$2.420
$121.000
100
$2.160
$216.000
250
$2.010
$502.500
500
$1.880
$940.000
1,000 +
$1.840
$1,840.000
Tools/3D Models
Product Guides