Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
42-107-ST-RT-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Connector Type A:
3.5mm Stereo
Cable Type:
Interface
Cable Length:
0.609 m
Connector Type:
3.5mm Stereo to 3.5mm Stereo
Connector Type B:
3.5mm Stereo
Cable Assembly Interface 0.609m 3.5mm Stereo to 3.5mm Stereo M-M
Search Keywords:
42107STRT2
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$9.90
$9.900
3
$9.00
$27.000
25
$3.38
$84.500
50
$2.25
$112.500
100
$2.01
$201.000
250
$1.88
$470.000
500
$1.75
$875.000
1,000
+
$1.71
$1,710.000
Product Guides