Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
42-107-ST-RT-3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Connector Type B:
3.5mm Stereo
Connector Type:
3.5mm Stereo to 3.5mm Stereo
Connector Type A:
3.5mm Stereo
Cable Length:
0.914 m
Cable Type:
Interface
Cable Assembly Interface 0.914m 3.5mm Stereo to 3.5mm Stereo M-M
Search Keywords:
42107STRT3
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.637
$10.637
3
$9.670
$29.010
25
$3.630
$90.750
50
$2.420
$121.000
100
$2.160
$216.000
250
$2.010
$502.500
500
$1.880
$940.000
1,000
+
$1.840
$1,840.000
Product Guides