45-200-DPS
Calrad ElectronicsAC/DC LED Pwr Sply - Const Volt - 200W - Fixd: 12 Vdc @ 16,666mA - Dim: Not Spec'd
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-200-DPS
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed, Dimmable
Dimming:
Not Spec'd
Maximum Output Power:
200 W
Output Voltage Range:
12(Nom) Vdc
Maximum Output Current:
16,666 mA (16.666 A)
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Not Spec'd
Input Connector Type:
Not Spec'd
Output Connector Type:
Not Spec'd
Operating Temperature:
Not Spec'd
Safety Agency Approvals:
No Info
IEC Class:
No Info
SELV:
No Info
LPS:
No Info
Warranty:
Not Spec'd
Family:
45-200-DPS
AC/DC LED Pwr Sply - Const Volt - 200W - Fixd: 12 Vdc @ 16,666mA - Dim: Not Spec'd
Search Keywords:
45200DPS
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$242.79
$242.790
3
$226.60
$679.800
5
+
$220.71
$1,103.550
Product Guides