Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-600
RoHS:
Yes
HTS:
8504409580
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
14.4 W
Output Voltage:
12 VDC
Output Current:
1.2 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
Not Spec'd
CoC Tier:
Not Spec'd
Safety Class:
None
Safety Approvals:
Not Spec'd
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
110
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
Not Spec'd
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
Not Spec'd
Dimensions L x W x H(in):
Not Spec'd
AC/DC Adapter - Wall Mount - 14.4 Watts: 12V 1.2A - NA Input Blades
Search Keywords:
45600
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$19.29
$38.580
10
$11.25
$112.500
25
$10.38
$259.500
50
$9.51
$475.500
100
$9.12
$912.000
250
+
$8.54
$2,135.000
Product Guides