help desk software
DATA SHEET

45-601

Calrad Electronics

Plug-In Adapter Single-OUT 12V 1.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-601
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
18 W
Output Voltage:
12 VDC
Output Current:
1.5 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
Not Spec'd
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center-Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Not Spec'd
Output Cord Length:
Not Spec'd
AC Input Voltage:
110 to 220
Minimum AC Input Voltage:
110
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
Not Spec'd
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
Not Spec'd
Dimensions L x W x H(in):
Not Spec'd
Life Cycle:
Discontinued & Replaced
Plug-In Adapter Single-OUT 12V 1.5A
Search Keywords:
45601
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
45-600
45-600
VIEW PRODUCT
Tools/3D Models
Product Guides