help desk software
DATA SHEET

45-608-HG

Calrad Electronics

AC/DC Adapter - Desktop - 72 Watts: 12V @ 6A - IEC 320-C8 Inlet

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-608-HG
RoHS:
Yes
HTS:
8504408500
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
72 W
Output Voltage:
12 VDC
Output Current:
6.0 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
Not Spec'd
CoC Tier:
Not Spec'd
Safety Class:
Not Spec'd
Safety Approvals:
Not Spec'd
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not Spec'd
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
110 to 220
Minimum AC Input Voltage:
110
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
Not Spec'd
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
Not Spec'd
Dimensions L x W x H(in):
Not Spec'd
AC/DC Adapter - Desktop - 72 Watts: 12V @ 6A - IEC 320-C8 Inlet
Search Keywords:
45608HG
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.00
$80.000
5
$49.23
$246.150
10
$45.07
$450.700
25
$42.67
$1,066.750
50
$41.56
$2,078.000
100 +
$40.51
$4,051.000
Tools/3D Models
Product Guides