Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-609-HG-UL
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
N/A
Style:
Enclosed
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Efficiency:
N/A
Output Connector Type:
Screw Terminal Block
AC Input Voltage:
N/A
Minimum AC Input Voltage:
115 V
Maximum AC Input Voltage:
230 V
Input Frequency:
N/A
Operating Temperature:
N/A
Minimum Isolation Voltage:
N/A
Input Connector Type:
Screw Terminal Block
AC/DC Power Supply Single-OUT 12V 29A 9-Pin
Search Keywords:
45609HGUL
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$133.79
$133.790
5
$116.83
$584.150
10
$110.60
$1,106.000
25
+
$105.00
$2,625.000
Product Guides