help desk software
DATA SHEET

45-709

Calrad Electronics

Audio Transformer 35Ohm Prim. DCR 0.27Ohm Sec. DCR Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-709
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Frequency:
20 to 25 kHz
Frequency Response:
±3 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
3.2 Ohm
Audio Transformer 35Ohm Prim. DCR 0.27Ohm Sec. DCR Wire Lead
Search Keywords:
45709
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.964
$7.964
4
$7.240
$28.960
10
$6.880
$68.800
25
$4.580
$114.500
50
$4.230
$211.500
100
$3.930
$393.000
250
$3.570
$892.500
500 +
$3.480
$1,740.000
Tools/3D Models
Product Guides