help desk software
DATA SHEET

45-711

Calrad Electronics

Audio Transformer 53.1Ohm Prim. DCR 0.57Ohm Sec. DCR Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-711
RoHS:
Yes
HTS:
8544422000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Frequency:
20 to 25 kHz
Frequency Response:
±3 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
8 Ohm
Audio Transformer 53.1Ohm Prim. DCR 0.57Ohm Sec. DCR Wire Lead
Search Keywords:
45711
IN STOCK: 8
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.58
$26.320
10
$6.25
$62.500
25
$4.17
$104.250
50
$3.85
$192.500
100
$3.57
$357.000
250
$3.25
$812.500
500 +
$3.16
$1,580.000
Tools/3D Models
Product Guides