45-775
Calrad ElectronicsAC/AC Adapter - Wall Mount - 39.6 Watts: 12V @ 3.3A - Screw Terminals - NA Input Blades
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-775
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
39.6 W
Output Voltage:
12 VAC
Output Current:
3.3 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
Not Spec'd
CoC Tier:
Not Spec'd
Safety Class:
Not Spec'd
Safety Approvals:
Not Spec'd
Efficiency:
Not Spec'd
Output Connector Type:
Screw Terminals
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Not App
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
117
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
Not Spec'd
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
Not Spec'd
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
Not Spec'd
Dimensions L x W x H(in):
Not Spec'd
AC/AC Adapter - Wall Mount - 39.6 Watts: 12V @ 3.3A - Screw Terminals - NA Input Blades
Search Keywords:
45775
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$42.40
$42.400
25
$12.06
$301.500
100
$11.19
$1,119.000
250
$10.45
$2,612.500
500
+
$10.05
$5,025.000
Product Guides