help desk software

45-783A

Calrad Electronics

300W 220VAC-120V AC Step Down Transformer

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-783A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
300W 220VAC-120V AC Step Down Transformer
Search Keywords:
45783A
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.47
$93.470
5
$81.62
$408.100
10
$77.27
$772.700
25 +
$73.35
$1,833.750
Tools/3D Models