help desk software
DATA SHEET

45-791

Calrad Electronics

Power Transformer 60W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
45-791
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
100 V
Secondary Configuration:
Single
Secondary Side Voltage:
117 V
Secondary Side Current:
N/A
Power Rating:
60 W
Mounting:
N/A
Dimension:
N/A
Power Transformer 60W
Search Keywords:
45791
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.86
$27.860
10
$16.25
$162.500
25
$15.00
$375.000
50
$13.73
$686.500
100
$13.18
$1,318.000
250 +
$12.34
$3,085.000
Tools/3D Models
Product Guides