help desk software
DATA SHEET

55-668-100

Calrad Electronics

Cable Assembly 30.48m 24AWG HDMI Type A to HDMI Type A M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
55-668-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Assembly 30.48m 24AWG HDMI Type A to HDMI Type A M-M
Search Keywords:
55668100
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.85
$141.850
5
$123.87
$619.350
10
$117.27
$1,172.700
25 +
$111.33
$2,783.250
Tools/3D Models
Product Guides