Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
55-839B
RoHS:
Yes
HTS:
8544422000
COO:
TW
Supplier Standard Pack
1
Connector Type:
2.55MM RF
Cable Length:
1.82 m
Cable Type:
Coaxial
Cable Assembly Coaxial 1.82m 20AWG 2.55MM RF M
IN STOCK:
50
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$4.250
$42.500
25
$3.021
$75.525
50
$2.870
$143.500
100
$2.727
$272.700
250
$2.590
$647.500
500
$2.461
$1,230.500
1,000
+
$2.338
$2,338.000
Product Guides