72-RJ45-T
Calrad ElectronicsRJ45 Male to 8 Position Solderless Terminal Block Adapter with 6 Inch. Pigtail Cable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
72-RJ45-T
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
N/A
Cable Length:
0.152 m
Operating Temperature:
N/A
The 72-RJ45-T model is a Solderless RJ45 to terminal block adapter. Labeled terminal blocks 1-8 positions, accepts 22 to 24 AWG wire (Cat5e, Cat6). Includes rubber strain relief and cable tie.
Search Keywords:
72RJ45T
IN STOCK:
60
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$21.71
$43.420
10
$12.67
$126.700
25
$11.69
$292.250
50
$10.70
$535.000
100
$10.27
$1,027.000
250
+
$9.62
$2,405.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ166-2CT-240A
Mini Power Relay 240VAC coil DPDT
PA18CLD01TC
PHOTO DR PL M18 SCR NC CAB
AFB1224VHE
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 130.0 CFM (3.64m³/min) A...
HATF903CSAC24
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
GLCB01A4J
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 240VAC 24...