help desk software
DATA SHEET

27L571

Capcom / Genteq

Motor Run Capacitor - Metallized PP - Can - 4 µF - ± 6% - 370 V - Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
27L571
RoHS:
Yes
HTS:
8532250020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Dielectric:
PP2327
Voltage:
3702347VAC
Capacitance Value:
42325uF
Tolerance:
62345%
Mounting:
Bracket Mount2334
Termination Style:
Dual Quick Connect2344
Size:
54.86 x 33.27 x 39.62 mm
The 27L571 capacitor is a high-quality component designed for various electronic applications. This capacitor features a capacitance of 4uF and a voltage rating of 370VAC, with a 6% tolerance. It is constructed from polypropylene film in a durable oval metal can, measuring 54.86 x 33.27 x 39.62mm in size. The capacitor is designed for bracket mounting and operates within a temperature range of up to 70°C, making it suitable for a wide range of electronic systems requiring reliable performance and longevity.
Search Keywords:
27L571
IN STOCK: 1,048
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.99
$29.970
10
$8.67
$86.700
48
$8.54
$409.920
50
$8.41
$420.500
100
$8.28
$828.000
500
$8.16
$4,080.000
1,000 +
$8.04
$8,040.000
Tools/3D Models
Product Guides