27L6013
Capcom / GenteqCap Film 5uF 660VAC PP 6% (54.86 X 33.27 X 98.55mm) Bracket Mount Aluminum Oval Can 0.0723 Ohm 70°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
27L6013
RoHS:
Yes
HTS:
8532210050
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Dielectric:
PP2327
Voltage:
6602347VAC
Capacitance Value:
52325uF
Tolerance:
62345%
Mounting:
Bracket Mount2334
Termination Style:
Dual Quick Connect2344
Size:
54.86 x 33.27 x 98.55 mm
Cap Film 5uF 660VAC PP 6% (54.86 X 33.27 X 98.55mm) Bracket Mount Aluminum Oval Can 0.0723 Ohm 70°C
Search Keywords:
27L6013
IN STOCK:
96
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$14.50
$29.000
48
$14.35
$688.800
50
$14.21
$710.500
500
$14.07
$7,035.000
1,000
+
$7.00
$7,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
27L6073
Cap Film 15uF 660VAC PP 6% (73.91 X 48.51 X 120.7mm) Bracket Mount Aluminum Oval Can 0.030...
EE1010R2M
Cable Assembly Wire Lead 2m Wire to Board 4 POS RCP
EESX673P
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 0.005m 4-Pin
SDR-480-24
AC/DC Power Supply - 1 Output - 24V@20A - 480W.
LTILA51-6S-WH-RC-NBL/125N
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28...