27L6073
Capcom / GenteqCap Film 15uF 660VAC PP 6% (73.91 X 48.51 X 120.7mm) Bracket Mount Aluminum Oval Can 0.0309 Ohm 70C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
27L6073
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
This CAPACITORES COMPONENTES part 27L6073 is a high-quality capacitor with a capacitance of 15uF and a voltage rating of 660VAC. It is constructed using polypropylene film with a tolerance of 6%, making it suitable for various electronic applications. The capacitor is housed in an aluminum oval can with dimensions of 73.91 x 48.51 x 120.7mm and features a bracket mount for easy installation. With a low ESR of 0.0309 Ohm and a maximum temperature rating of 70°C, this capacitor offers excellent performance and reliability in demanding environments.
Search Keywords:
27L6073
IN STOCK:
72
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$39.37
$39.370
10
$22.78
$227.800
24
$21.64
$519.360
50
$20.49
$1,024.500
100
$19.47
$1,947.000
500
$14.61
$7,305.000
1,000
+
$12.70
$12,700.000
CUSTOMERS
ALSO BOUGHT
20J1R0E
Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
27L6013
Cap Film 5uF 660VAC PP 6% (54.86 X 33.27 X 98.55mm) Bracket Mount Aluminum Oval Can 0.0723...
LTILA51-6S-WH-RC-NBL/125N
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28...