help desk software

40L3331

Capcom / Genteq

Cap Film 3.3uF 400V PP 10% (31.75 X 17.526 X 23.622mm) Axial 0.007 Ohm 105°C .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
40L3331
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
25
Dielectric:
PP2327
Voltage:
4002347VDC,2502347VAC
Capacitance Value:
3.32325uF
Tolerance:
102345%
Mounting:
Through Hole2334
Termination Style:
Axial2344
Size:
31.75 X 17.526 X 23.622 mm
The CAPACITORES COMPONENTES part 40L3331 is a high-quality film capacitor designed to offer a reliable and efficient performance. It features a capacitance value of 3.3uF and a voltage rating of 400V, ensuring its suitability for a wide range of applications. With a 10% tolerance, this capacitor delivers accurate and consistent results.The construction of this capacitor involves a polypropylene (PP) film, known for its excellent dielectric properties. This enables the capacitor to maintain stable capacitance over a wide temperature range, ensuring reliable performance even in demanding environments. Its compact dimensions of 31.75 x 17.526 x 23.622mm make it suitable for space-constrained applications.With an axial lead style, this capacitor is easy to install and offers a secure connection. Additionally, it features a low impedance of 0.007 Ohm, ensuring efficient power transfer and reducing the effects of ESR (Equivalent Series Resistance). The capacitor is rated for operation at temperatures of up to 105°C, making it suitable for various industrial and electronic applications.Trust CAPACITORES COMPONENTES' part 40L3331 to deliver excellent performance, reliability, and durability for your circuit and application needs.
Search Keywords:
40L3331
IN STOCK: 814
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$8.08
$32.320
10
$7.92
$79.200
25
$7.76
$194.000
50
$6.71
$335.500
100
$6.38
$638.000
500
$5.71
$2,855.000
1,000 +
$5.26
$5,260.000
DOWNLOADS