40L3681
Capcom / GenteqCap Film 6.8uF 400V PP 10% (57.15 X 17.018 X 22.86mm) Axial 0.007 Ohm 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
40L3681
RoHS:
Yes
HTS:
8532250060
ECCN:
EAR99
Supplier Standard Pack
25
Dielectric:
PP2327
Voltage:
4002347VDC,2502347VAC
Capacitance Value:
6.82325uF
Tolerance:
102345%
Mounting:
Through Hole2334
Termination Style:
Axial2344
Size:
57.15 X 17.018 X 22.86 mm
The CAPACITORES COMPONENTES part 40L3681 is a high-quality film capacitor that offers a capacitance value of 6.8uF and a voltage rating of 400V. This capacitor features a polypropylene dielectric material, ensuring excellent performance and reliability. With a tolerance of 10%, it provides accuracy in various electronic applications.Measuring 57.15 x 17.018 x 22.86mm in size, this capacitor is designed in an axial configuration, making it easy to install and incorporate into your circuit design. It offers a low equivalent series resistance (ESR) of 0.007 Ohm, minimizing power losses and ensuring efficient operation. Operating at a temperature range of up to 105°C, this capacitor is well-suited for demanding industrial and automotive applications, providing stable and consistent performance even under harsh conditions. Trust CAPACITORES COMPONENTES part 40L3681 to meet your capacitance needs with its exceptional electrical characteristics and robust construction.
Search Keywords:
40L3681
IN STOCK:
689
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$15.75
$47.250
10
$15.01
$150.100
25
$14.66
$366.500
50
$14.39
$719.500
100
$13.40
$1,340.000
500
$13.20
$6,600.000
1,000
+
$13.01
$13,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 25W / 50W / 75W.
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
5748826-2
AMP III PLUG 25P RA 590
SLPX222M200H9P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 200VDC - Snap-in - 3...
83-1000-0186
Liquid Rosin Activated Pen 36%