40L6221
Capcom / GenteqCap Film 2.2uF 600V PP 10% (57.15 X 16.256 X 22.352mm) Axial 0.01 Ohm 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
40L6221
RoHS:
Yes
HTS:
8532250020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Dielectric:
PP2327
Voltage:
6002347VDC,3302347VAC
Capacitance Value:
2.22325uF
Tolerance:
102345%
Mounting:
Through Hole2334
Termination Style:
Axial2344
Size:
57.15 X 16.256 X 22.352 mm
The CAPACITORES COMPONENTES part 40L6221 is a high-quality capacitor designed for various electronic applications. It features a capacitance value of 2.2uF and a voltage rating of 600V, providing reliable and stable performance. This capacitor is made of durable polypropylene film, ensuring excellent insulation and resistance to temperature changes. With a tolerance of 10% and compact dimensions measuring 57.15mm in length, 16.256mm in width, and 22.352mm in height, it is suitable for space-constrained environments. The axial design allows for easy installation and connection. Additionally, this capacitor has a low resistance of 0.01 Ohm, further enhancing its efficiency. With a maximum temperature rating of 105°C, it is suitable for use in demanding applications where temperature fluctuations are common. Choose the CAPACITORES COMPONENTES part 40L6221 for superior performance and reliability in your electronic projects.
Search Keywords:
40L6221
IN STOCK:
538
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$21.07
$42.140
10
$15.80
$158.000
25
$13.49
$337.250
50
$12.15
$607.500
100
$11.78
$1,178.000
500
$11.53
$5,765.000
1,000
+
$11.36
$11,360.000
Product Guides