42L2102
Capcom / GenteqDC Film Capacitor - Polypro Metallized - 0.1 µF - (+/-) 5% - 1200 VDC - 85°C - 42L Series - Axial Leaded. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
42L2102
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
25
Dielectric:
PP2327
Voltage:
12002347VDC,5002347VAC
Capacitance Value:
0.12325uF
Tolerance:
52345%
Mounting:
Through Hole2334
Termination Style:
Axial2344
Size:
14 X 31 mm
The 42L2102 DC film capacitors are high‑performance dry, axial‑leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement.
Search Keywords:
42L2102
IN STOCK:
19
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$20.97
$41.940
10
$12.13
$121.300
25
$11.52
$288.000
50
$5.35
$267.500
100
$5.08
$508.000
500
$4.55
$2,275.000
1,000
+
$4.19
$4,190.000
Product Guides