help desk software
DATA SHEET

97F5502

Capcom / Genteq

Film Capacitor - 370VAC - 2uF - Oil-Filled (UL Approved) - Oval.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
97F5502
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Dielectric:
PP2327
Voltage:
3702347VAC
Capacitance Value:
22325uF
Tolerance:
62345%
Mounting:
Bracket Mount2334
Termination Style:
Quick Connect2344
Size:
54.86 x 33.27 x 53.85 mm
The 97F5502 is film capacitor with operating temperature range from -40°C to 70°C.
Search Keywords:
97F5502
IN STOCK: 13
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$23.96
$71.880
10
$17.16
$171.600
48
$14.04
$673.920
50
$13.62
$681.000
100
$12.19
$1,219.000
500
$11.12
$5,560.000
1,000 +
$10.96
$10,960.000
Tools/3D Models
Product Guides