97F6836
Capcom / GenteqFilm Capacitor - 280VAC - 48uF - Oil-Filled (UL Approved) - Oval. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
97F6836
RoHS:
Yes
Supplier Standard Pack
24
Package Type:
The 97F6836 film capacitor is designed specifically for the HID Lighting applications where the capacitors are used as part of the ballast circuit for mercury vapor, metal halide, and high‑pressure sodium lamps. The units are designed to operate at up to 90C, which is the normal requirement for HID ballast capacitors.
Search Keywords:
97F6836
IN STOCK:
39
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.22
$53.220
10
$32.57
$325.700
24
$31.02
$744.480
50
$28.25
$1,412.500
100
$27.76
$2,776.000
500
$27.34
$13,670.000
1,000
+
$26.93
$26,930.000
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
6769
Conn 20A 125V 2P3W Str BW
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
4NC0F0A10
Electromechanical Relay 100/110VAC DIN Rail
AR30PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount