97F8038S
Capcom / GenteqFilm Capacitor - Polypro Metallized - 240 VAC - 30 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Fty Stock.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
97F8038S
RoHS:
Yes
Supplier Standard Pack
45
Package Type:
Dielectric:
PP2327
Voltage:
2402347VAC
Capacitance Value:
302325uF
Tolerance:
62345%
Mounting:
Chassis Mount2334
Termination Style:
Dual Quick Connect2344
Size:
44.45 x 98.55 mm
The 97F8038S capacitor is specifically designed for general purpose AC applications in power supplies, UPS and power conversion equipment as well as applications such as AC filters where harmonic frequencies greater than 60Hz are common.
Search Keywords:
97F8038S
Possible Replacement options available. See Alternatives
IN STOCK:
150
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$30.96
$30.960
5
$29.41
$147.050
11
$27.94
$307.340
23
$20.04
$460.920
34
$18.98
$645.320
45
+
$18.60
$837.000
Product Guides