97F8249
Capcom / GenteqFilm Capacitor - Polypro Metallized - 600 VAC - 10 µF - (+/-) 6% - GEM III 97F8200 Series - Quick Connect - Snap-In.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
97F8249
RoHS:
Yes
Supplier Standard Pack
30
Dielectric:
PP2327
Voltage:
6002347VAC
Capacitance Value:
102325uF
Tolerance:
62345%
Mounting:
Chassis Mount2334
Termination Style:
Dual Quick Connect2344
Size:
38.1 X 98.55 mm
The 97F8249 capacitor is specifically designed for general purpose AC applications in power supplies, UPS and power conversion equipment as well as applications such as AC filters where harmonic frequencies greater than 60Hz are common.
Search Keywords:
97F8249
IN STOCK:
60
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$16.39
$32.780
10
$15.24
$152.400
30
$14.48
$434.400
50
$13.71
$685.500
100
$13.03
$1,303.000
500
$9.75
$4,875.000
1,000
+
$8.52
$8,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EFB1524VHG
Fan Tubeaxial - Rectangular/Rounded - 24V - 302.3 CFM (8.46m³/min) - 60.0 dB - 172mm L x 1...
L225J1K0E
Res Wirewound 1K Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L100J2K5E
Res Wirewound 2.5K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
L50J5K0E
Res Wirewound 5K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
97F8245
Film Capacitor - Polypro Metallized - 600 VAC - 5 µF - (+/-) 6% - GEM III 97F8200 Series...