help desk software

97F9152

Capcom / Genteq

Film Capacitor - 440 VAC - 40uF - Oil-Filled (UL Approved) - Round.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
97F9152
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
The 97F9152 is capacior with operating temperature range from -40°C to 70°C.
Search Keywords:
97F9152
IN STOCK: 12
Can Ship immediately
You may purchase in-stock quantity up to 12
MOQ for In Stock Qty:
18
Available in less than min:
12
MOQ for out of Stock Qty:
25
Multiple:
18
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.15
$73.150
18
$66.50
$1,197.000
54
$32.71
$1,766.340
108
$31.08
$3,356.640
504
$23.32
$11,753.280
1,008 +
$20.27
$20,432.160
Tools/3D Models