Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
M178A374421
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Capacitor Type:
Capacitor Film2172
Family:
M178
Associated Capacitor Family:
GEM III2169
Body Plating:
N/A
Body Material:
N/A
Dimension:
36.58 x 28.45mm mm
The M178A374421 is a protective boot for use with 105°C rating oval capacitors.
Search Keywords:
M178A374421
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$1.16
$23.200
50
$1.09
$54.500
100
$1.04
$104.000
500
$0.77
$385.000
1,000
+
$0.66
$660.000
Product Guides