help desk software
DATA SHEET

026-00999000

Carling Technologies

Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
026-00999000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13.3 x 30.04 x 34.38 mm
Life Cycle:
Discontinued & Replaced
The Carling Technologies part 026-00999000 is a high-quality push button switch designed for reliable performance in a variety of applications. This SPST switch features a round button design with a momentary contact, making it ideal for applications where a momentary ON operation is needed. With a 6A 250VAC rating, this switch is capable of handling a variety of electrical loads. The solder lug terminals make it easy to install and the panel mount design ensures a secure and convenient mounting solution. Trust Carling Technologies for durable and dependable switches that meet your needs.
Search Keywords:
02600999000
  This product is discontinued, but still in stock
IN STOCK: 281
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.34
$93.400
30
$8.67
$260.100
50
$8.13
$406.500
100
$8.01
$801.000
250
$7.89
$1,972.500
500
$7.77
$3,885.000
1,000 +
$7.65
$7,650.000
RECOMMENDED REPLACEMENT
P27A-BL
P27A-BL
VIEW PRODUCT
Tools/3D Models
Product Guides