026-01215000
Carling TechnologiesSwitch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
026-01215000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13.3 x 30.04 x 34.38 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
02601215000
This product is discontinued, but still in stock
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.24
$92.400
30
$9.15
$274.500
50
$9.06
$453.000
100
$8.67
$867.000
250
$8.27
$2,067.500
500
$8.19
$4,095.000
1,000
+
$8.11
$8,110.000
Product Guides