026-01242000
Carling TechnologiesSwitch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
026-01242000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13.3 x 30.04 x 34.38 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
02601242000
This product is discontinued, but still in stock
IN STOCK:
410
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$14.43
$144.300
30
$12.39
$371.700
50
$10.97
$548.500
100
$9.70
$970.000
250
$9.48
$2,370.000
500
$9.34
$4,670.000
1,000
+
$9.20
$9,200.000
Product Guides