026-01296000
Carling TechnologiesSwitch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
026-01296000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Search Keywords:
02601296000
This product is discontinued, but still in stock
IN STOCK:
139
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.07
$170.700
30
$13.54
$406.200
50
$12.37
$618.500
100
$11.85
$1,185.000
250
$10.84
$2,710.000
500
$10.73
$5,365.000
1,000
+
$10.62
$10,620.000
Product Guides