100-03950000
Carling TechnologiesSwitch Rocker ON None OFF SPST Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
100-03950000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON None OFF SPST Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords:
10003950000
This product is discontinued, but still in stock
IN STOCK:
1,004
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$8.45
$169.000
40
$7.45
$298.000
100
$6.10
$610.000
260
$5.77
$1,500.200
500
$5.64
$2,820.000
1,000
$5.54
$5,540.000
2,500
$5.46
$13,650.000
5,000
+
$5.26
$26,300.000
Product Guides