100-03962950
Carling TechnologiesSwitch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
100-03962950
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords:
10003962950
This product is discontinued, but still in stock
IN STOCK:
2,200
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.21
$84.200
60
$4.14
$248.400
100
$3.07
$307.000
260
$2.80
$728.000
500
$2.74
$1,370.000
1,000
$2.70
$2,700.000
2,500
$2.66
$6,650.000
5,000
+
$2.62
$13,100.000
Product Guides