100-03964515
Carling TechnologiesSwitch Rocker ON None (OFF) SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
100-03964515
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON None (OFF) SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords:
10003964515
This product is discontinued, but still in stock
IN STOCK:
42
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.92
$98.400
60
$4.75
$285.000
100
$3.42
$342.000
260
$2.65
$689.000
500
$2.54
$1,270.000
1,000
$2.44
$2,440.000
2,500
$2.38
$5,950.000
5,000
+
$2.33
$11,650.000
Product Guides