103-05237000
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
103-05237000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part LTA201-TR-B/125N is a high-quality rocker switch specifically designed for various electrical applications. This switch features a single pole, single throw (SPST) design with a quick-connect terminal for easy installation. With a sturdy construction, this rocker switch can handle a maximum current of 15A and a voltage rating of 250VAC, resulting in a power rating of 559.27VA. Boasting a remarkable endurance, it is capable of enduring up to 100,000 cycles, ensuring long-lasting performance and reliability. This switch is supplied in bulk packaging, making it an ideal choice for OEMs and manufacturers.
Search Keywords:
10305237000
This product is discontinued, but still in stock
IN STOCK:
324
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.935
$98.700
40
$4.886
$195.440
100
$4.402
$440.200
260
$4.263
$1,108.380
500
$4.221
$2,110.500
1,000
$4.179
$4,179.000
2,500
$3.493
$8,732.500
5,000
+
$3.458
$17,290.000
Product Guides