110-06403000
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
110-06403000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 110-06403000 is a durable and reliable toggle switch designed for industrial applications. This single-pole, single-throw (SPST) switch features a bat lever for easy operation and solder lug connections for secure wiring. It has a rating of 6A at 250VAC and 250VDC, making it suitable for a wide range of electrical systems. The switch is panel-mounted with threads for easy installation and maintenance. Trust CARLING TECHNOLOGIES for high-quality components that meet your performance needs.
Search Keywords:
11006403000
This product is discontinued, but still in stock
IN STOCK:
505
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$14.68
$146.800
30
$11.33
$339.900
50
$9.85
$492.500
100
$9.44
$944.000
250
$8.79
$2,197.500
500
$8.70
$4,350.000
1,000
+
$8.61
$8,610.000
Product Guides