110-06430000
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
110-06430000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
The Carling Technologies part 110-73 is a toggle switch which features a single-pole, single-throw (SPST) configuration with a bat lever. This switch has a solder lug terminal type and can handle up to 6 amps of current at 250 volts AC or DC. The switch is designed for panel mounting with threads, allowing for secure installation.
Search Keywords:
11006430000
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
On Order:
1,600
can ship 2/20/25
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$7.733
$7.733
10
$7.030
$70.300
30
$6.670
$200.100
50
$6.600
$330.000
100
$6.160
$616.000
250
$6.100
$1,525.000
500
$6.030
$3,015.000
1,000
+
$5.970
$5,970.000
Product Guides