110-B-63
Carling TechnologiesSwitch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
110-B-63
Alias/AKA:
110-06538000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-17.8 to 65.6 °C
The Carling Technologies part 110-B-63 is a high-quality toggle switch designed for a wide range of applications. This SPST (Single Pole Single Throw) switch features a bat lever and solder lug terminals, ensuring easy and secure connection. With a maximum rating of 6A at 250VAC and 250VDC, this switch can handle both high voltage and current loads. The panel mount design with threaded housing allows for a secure installation on any panel surface. Whether you need to control power, lighting, or other electrical functions, the Carling Technologies 110-B-63 toggle switch is a reliable and durable choice.
Search Keywords:
110B63
IN STOCK:
0
On Order:
96
can ship 2/24/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$5.86
$58.600
30
$5.80
$174.000
50
$5.74
$287.000
100
$5.69
$569.000
250
$5.63
$1,407.500
500
$5.57
$2,785.000
1,000
+
$5.52
$5,520.000