110-M-NO-73
Carling Technologies1-pole - OFF-None-(ON) - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Solder Lug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
110-M-NO-73
Alias/AKA:
112-08186000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-17.8 to 65.6 °C
1-pole - OFF-None-(ON) - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Solder Lug
Search Keywords:
110MNO73
IN STOCK:
404
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$19.07
$190.700
30
$16.96
$508.800
50
$15.92
$796.000
100
$14.51
$1,451.000
250
$14.29
$3,572.500
500
$13.90
$6,950.000
1,000
+
$13.68
$13,680.000
CUSTOMERS
ALSO BOUGHT
2-34122-1
TERMINAL,SOLIS R 16-14 8
7101MDZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Solder...
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
PK-20A25WQ
Transducer - Piezo - Alarm - Continuous - 3 V - 24 V - 25 mA - 95 dB - 2000Hz to 3000Hz -...
XG5W-0232
Contact SKT Crimp ST Cable Mount Reel