110-S-73
Carling Technologies1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Screw Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
110-S-73
Alias/AKA:
110-06673000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
-17.8 to 65.6 °C
1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Toggle - Screw Terminals
Search Keywords:
110S73
IN STOCK:
240
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.33
$103.300
30
$9.72
$291.600
50
$8.96
$448.000
100
$8.44
$844.000
250
$8.32
$2,080.000
500
$8.19
$4,095.000
1,000
+
$8.07
$8,070.000